BYB-5-12H1292 | by.B

Cable tie, PA, (L x W) 142 x 2.5 mm, bundle-Ø 35 mm, black, 105 °C, BYB-5-12H1292, package with 100 pieces

Order No.: 12H1292
EAN: 4099891963361
MPN:
BYB-5-12H1292
BYB-5-12H1292 by.B Cable Ties Image 1
BYB-5-12H1292 by.B Cable Ties Image 2
BYB-5-12H1292 by.B Cable Ties Image 3
Image may differ
Unit Price (€ / pck.)
2.3205 € *
Available: 4 pck.
Next delivery: 10 pck. on 2026-05-07
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pck.
2.3205 €
5 pck.
2.0944 €
10 pck.
1.9397 €
25 pck.
1.7017 €
50 pck.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale

Heat stabilized cable tie, BYB-5-12H1292, by.B

The BYB-5-12H1292 heat stabilized cable tie is designed for high-temperature up to +105°C.

Features

  • PA 6.6, flame-rated
  • Supplied in bag with 100 pieces
Technical specifications
Filter Property Value
Product type cable tie
Version heat stabilized
Length 142 mm
Width 2.5 mm
max. Bundle diameter 35 mm
Min holding force 80 N
Material PA
Colour black
detachable closure No
Chemical resistant No
UV-resistant No
Halogen free Yes
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 39269097
Country of origin TW
Original Packaging Bag with 100 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes