BYB-5-12H1290 | by.B
Cable tie, PA, (L x W) 380 x 7.6 mm, bundle-Ø 105 mm, light green, 105 °C, BYB-5-12H1290, package with 100 pieces
Order No.: 12H1290
EAN: 4099891963347
MPN:
BYB-5-12H1290
Unit Price (€ / pck.)
26.7750 € *
Available: 10 pck.
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pck.
26.7750 €
5 pck.
24.0975 €
10 pck.
22.3125 €
25 pck.
19.6350 €
50 pck.
17.8500 €
*incl. VAT plus shipping costs
Subject to prior sale
Heat stabilized cable tie, BYB-5-12H1290, by.B
The BYB-5-12H1290 heat stabilized cable tie is designed for high-temperature up to +105°C.
Features
- PA 6.6, flame-rated
- Supplied in bag with 100 pieces
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable tie | |
| Version | heat stabilized | |
| Length | 380 mm | |
| Width | 7.6 mm | |
| max. Bundle diameter | 105 mm | |
| Min holding force | 534 N | |
| Material | PA | |
| Colour | light green | |
| detachable closure | No | |
| Chemical resistant | No | |
| UV-resistant | No | |
| Halogen free | Yes | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |