BYB-7-30L0193 | by.B

Cable scissors, 180 mm, 180 g, cut capacity (18 mm/–/–/–), BYB-7-30L0193

Order No.: 30L0193
EAN: 4099891984007
MPN:
BYB-7-30L0193
BYB-7-30L0193 by.B Cable Shears and Cable Cutters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8924 € *
Available: 5 pcs.
Total Price:
30.89 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8924 €
5 pcs.
27.7984 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable cutter, BYB-7-30L0193, by.B

Manual cable cutter, with ergonomic handle, designed for cutting electrical cables; max Ø 18 mm Cu and Al. For Ø 18 mm cables. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out. Laser marked.

Technical specifications
Filter Property Value
Version cable cutter
Length 180 mm
Weight 180 g
Cutting capacity (soft) 18 mm
1000V Insulated No
Logistics
Property Value
Country of origin IT
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant