BYB-7-30L0192 | by.B
Cable scissors, 180 mm, 130 g, cut capacity (14 mm/–/–/–), BYB-7-30L0192
Order No.: 30L0192
EAN: 4099891983994
MPN:
BYB-7-30L0192
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4545 € *
Available: 3 pcs.
Total Price:
24.45 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4545 €
5 pcs.
22.0150 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable cutter, BYB-7-30L0192, by.B
Manual cable cutter, lightweight and easy to use, designed for cutting electrical cables; max Ø 14 mm Cu and Al. For Ø 14 mm cables. Made with high carbon steel and undergo a controlled atmosphere heat treatment. The anti-reflection phosphating surface treatment ensures an accurate view of the work being carried out.Laser marked.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable cutter | |
| Length | 180 mm | |
| Weight | 130 g | |
| Cutting capacity (soft) | 14 mm | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |