BYB-4-07F5016 | by.B
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 6.4 mm, yellow, BYB-4-07F5016
Order No.: 07F5016
EAN: 4099891983185
MPN:
BYB-4-07F5016
Unit Price (€ / pc.)
0.2190 € *
Available: 270 pcs.
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2190 €
100 pcs.
0.1916 €
500 pcs.
0.1749 €
1000 pcs.
0.1618 €
5000 pcs.
0.1488 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, BYB-4-07F5016, by.B
Ring cable lugs, Copper, tin-plated, 4,0 to 6,0 mm², 30 mm, Hole-Ø 6,4 mm, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| Hole diameter | 6.4 mm | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |