BYB-4-07F5006 | by.B

Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 16, 10.5 mm, red, BYB-4-07F5006

Order No.: 07F5006
EAN: 4099891983086
MPN:
BYB-4-07F5006
BYB-4-07F5006 by.B Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1452 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1452 €
100 pcs.
0.1273 €
500 pcs.
0.1166 €
1000 pcs.
0.1071 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lugs, BYB-4-07F5006, by.B

Ring cable lugs, Copper, tin-plated, 0,5 to 1,5 mm², 31 mm, Hole-Ø 10,5 mm, red.

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 0.5-1.5 mm²
AWG cross-section AWG 22 to 16
Isolated Yes
Colour red
Material copper, tin-plated
Material Insulation PVC
Hole diameter 10.5 mm
max. operating temperature 75 °C
Logistics
Property Value
Customs tariff number 85369010
Original Packaging Bag with 100 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes