BYB-4-07F5015 | by.B
Insulated ring cable lug, 4.0-6.0 mm², AWG 12 to 10, 5.3 mm, yellow, BYB-4-07F5015
Order No.: 07F5015
EAN: 4099891983178
MPN:
BYB-4-07F5015
Unit Price (€ / pc.)
0.2035 € *
Available: 330 pcs.
Next delivery: 1,000 pcs. on 2026-05-12
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2035 €
100 pcs.
0.1797 €
500 pcs.
0.1630 €
1000 pcs.
0.1511 €
5000 pcs.
0.1380 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, BYB-4-07F5015, by.B
Ring cable lugs, Copper, tin-plated, 4,0 to 6,0 mm², 27 mm, Hole-Ø 5,3 mm, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| Hole diameter | 5.3 mm | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |