BYB-4-07F5011 | by.B
Insulated ring cable lug, 1.5-2.5 mm², AWG 16 to 14, 8.4 mm, blue, BYB-4-07F5011
Order No.: 07F5011
EAN: 4099891983130
MPN:
BYB-4-07F5011
Unit Price (€ / pc.)
0.1464 € *
Available: 1,780 pcs.
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1464 €
100 pcs.
0.1285 €
500 pcs.
0.1166 €
1000 pcs.
0.1083 €
5000 pcs.
0.0988 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, BYB-4-07F5011, by.B
Ring cable lugs, Copper, tin-plated, 1,5 to 2,5 mm², 27 mm, Hole-Ø 8,4 mm, blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 1.5-2.5 mm² | |
| AWG cross-section | AWG 16 to 14 | |
| Isolated | Yes | |
| Colour | blue | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| Hole diameter | 8.4 mm | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |