BYB-4-07F5000 | by.B
Insulated ring cable lug, 0.5-1.5 mm², AWG 22 to 16, 3.2 mm, red, BYB-4-07F5000
Order No.: 07F5000
EAN: 4099891983024
MPN:
BYB-4-07F5000
Unit Price (€ / pc.)
0.1000 € *
Available: 600 pcs.
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
100 pcs.
0.0869 €
500 pcs.
0.0797 €
1000 pcs.
0.0738 €
5000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Ring cable lugs, BYB-4-07F5000, by.B
Ring cable lugs, Copper, tin-plated, 0,5 to 1,5 mm², 18 mm, Hole-Ø 3,2 mm, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ring cable lug | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 16 | |
| Isolated | Yes | |
| Colour | red | |
| Material | copper, tin-plated | |
| Material Insulation | PVC | |
| Hole diameter | 3.2 mm | |
| max. operating temperature | 75 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |