BYB-5-13H757 | by.B
Mounting base, max. bundle Ø 22 mm, PA, natural, self-adhesive, (L x W x H) 30.5 x 21 x 90 mm, BYB-5-13H757
Order No.: 13H757
EAN: 4099891992736
MPN:
BYB-5-13H757
Unit Price (€ / pc.)
0.4879 € *
Available: 1,000 pcs.
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Ladder-shape tie, BYB-5-13H757, by.B
Ladder-shape tie good for adjusting the bundle loop, Peel off the liner and fix the clamp on the dedicated area and put the tie through the slot to secure, for max. bundle-Ø 22 mm, PA, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 22 mm | |
| Length | 30.5 mm | |
| Width | 21 mm | |
| Height | 90 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |