BYB-5-13H756 | by.B
Mounting base, max. bundle Ø 17 mm, PA, natural, self-adhesive, (L x W x H) 25 x 18 x 70 mm, BYB-5-13H756
Order No.: 13H756
EAN: 4099891992729
MPN:
BYB-5-13H756
Unit Price (€ / pc.)
0.3808 € *
Available: 860 pcs.
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
10 pcs.
0.3451 €
100 pcs.
0.3213 €
500 pcs.
0.2975 €
1000 pcs.
0.2618 €
*incl. VAT plus shipping costs
Subject to prior sale
Ladder-shape tie, BYB-5-13H756, by.B
Ladder-shape tie good for adjusting the bundle loop, Peel off the liner and fix the clamp on the dedicated area and put the tie through the slot to secure, for max. bundle-Ø 17 mm, PA, natural.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting base | |
| max. Bundle diameter | 17 mm | |
| Length | 25 mm | |
| Width | 18 mm | |
| Height | 70 mm | |
| Self-adhesive | Yes | |
| Material | PA | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |