BYB-5-13H4061 | by.B

Cable fastener, max. bundle Ø 15 mm, PA, natural, self-adhesive, (W x H) 22 x 35.2 mm, BYB-5-13H4061

Order No.: 13H4061
EAN: 4070211037931
MPN:
BYB-5-13H4061
BYB-5-13H4061 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2535 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2535 €
10 pcs.
0.2380 €
50 pcs.
0.2142 €
100 pcs.
0.1987 €
500 pcs.
0.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting twist tie, BYB-5-13H4061, by.B

Mounting twist tie self-adhesive, with adhesive tape. Peel off adhesive paper before usage, insert cables and twist on to fix.

Technical specifications
Filter Property Value
Product type cable fastener
max. Bundle diameter 15 mm
Width 22 mm
Height 35.2 mm
Self-adhesive Yes
Material PA
Colour natural
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15