BYB-5-13H4060 | by.B

Cable fastener, max. bundle Ø 10 mm, PA, natural, self-adhesive, (W x H) 17.4 x 27.5 mm, BYB-5-13H4060

Order No.: 13H4060
EAN: 4070211037924
MPN:
BYB-5-13H4060
BYB-5-13H4060 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Next delivery: 2,000 pcs. on 2026-12-02
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2190 €
10 pcs.
0.2059 €
50 pcs.
0.1856 €
100 pcs.
0.1714 €
500 pcs.
0.1511 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting twist tie, BYB-5-13H4060, by.B

Mounting twist tie self-adhesive, with adhesive tape. Peel off adhesive paper before usage, insert cables and twist on to fix.

Technical specifications
Filter Property Value
Product type cable fastener
max. Bundle diameter 10 mm
Width 17.4 mm
Height 27.5 mm
Self-adhesive Yes
Material PA
Colour natural
Logistics
Property Value
Original Packaging Bag with 100 pieces
Customs tariff number 39269097
Country of origin TW
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15