BYB-5-13H1852 | by.B
Cable ties mount, for cable ties up to 4.8 mm, PA, black, (L x W x H) 19 x 28 x 160 mm, BYB-5-13H1852
Order No.: 13H1852
EAN: 4070211010217
MPN:
BYB-5-13H1852
Unit Price (€ / pc.)
0.6069 € *
Available: 250 pcs.
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5474 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable holder, BYB-5-13H1852, by.B
Cable holder 160 mm high, Polyamide 6.6, black, Simply fix the holder with a screw and secure wire bundles with cable ties width of up to 4.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable ties mount | |
| Version | for cable ties up to 4.8 mm | |
| Length | 19 mm | |
| Width | 28 mm | |
| Height | 160 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Original Packaging | Bag with 50 pieces |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |