BYB-5-13H1851 | by.B

Cable ties mount, for cable ties up to 4.8 mm, PA, black, (L x W x H) 19 x 28 x 120 mm, BYB-5-13H1851

Order No.: 13H1851
EAN: 4070211010200
MPN:
BYB-5-13H1851
BYB-5-13H1851 by.B Cable Holders
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 250 pcs.
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4879 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable holder, BYB-5-13H1851, by.B

Cable holder 120 mm high, Polyamide 6.6, black, Simply fix the holder with a screw and secure wire bundles with cable ties width of up to 4.8 mm.

Technical specifications
Filter Property Value
Product type cable ties mount
Version for cable ties up to 4.8 mm
Length 19 mm
Width 28 mm
Height 120 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39269097
Original Packaging Bag with 50 pieces
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes