BYB-5-13H1850 | by.B
Cable ties mount, for cable ties up to 4.8 mm, PA, black, (L x W x H) 19 x 28 x 60 mm, BYB-5-13H1850
Order No.: 13H1850
EAN: 4070211010194
MPN:
BYB-5-13H1850
Unit Price (€ / pc.)
0.4998 € *
Next delivery: 250 pcs. on 2026-05-07
Total Price:
0.50 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4998 €
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable holder, BYB-5-13H1850, by.B
Cable holder 60 mm high, Polyamide 6.6, black, Simply fix the holder with a screw and secure wire bundles with cable ties width of up to 4.8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable ties mount | |
| Version | for cable ties up to 4.8 mm | |
| Length | 19 mm | |
| Width | 28 mm | |
| Height | 60 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
| Original Packaging | Bag with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |