BYB-4-07F5082 | by.B
Butt connector with heat shrink insulation, 4.0-6.0 mm², AWG 12 to 10, yellow, 41 mm, BYB-4-07F5082
Order No.: 07F5082
EAN: 4099891983840
MPN:
BYB-4-07F5082
Unit Price (€ / pc.)
0.5236 € *
Available: 700 pcs.
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4522 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, BYB-4-07F5082, by.B
Butt connector with shrink tubing insulation, without adhesive, 4,0 to 6,0 mm², yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 4.0-6.0 mm² | |
| AWG cross-section | AWG 12 to 10 | |
| Isolated | Yes | |
| Colour | yellow | |
| Material | PA | |
| shrinkable tubing | Yes | |
| Length | 41 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |