BYB-4-07F5079 | by.B
Butt connector with heat shrink insulation, 0.25-0.5 mm², AWG 26 to 24, transparent, 28 mm, BYB-4-07F5079
Order No.: 07F5079
EAN: 4099891983819
MPN:
BYB-4-07F5079
Unit Price (€ / pc.)
0.2630 € *
Available: 775 pcs.
Total Price:
0.26 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2630 €
10 pcs.
0.2309 €
100 pcs.
0.1999 €
500 pcs.
0.1833 €
1000 pcs.
0.1678 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, BYB-4-07F5079, by.B
Butt connector with shrink tubing insulation, without adhesive, 0,25 to 0,5 mm², transparent.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.25-0.5 mm² | |
| AWG cross-section | AWG 26 to 24 | |
| Isolated | Yes | |
| Colour | transparent | |
| Material | PA | |
| shrinkable tubing | Yes | |
| Length | 28 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |