BYB-4-07F5080 | by.B
Butt connector with heat shrink insulation, 0.5-1.5 mm², AWG 22 to 18, red, 35 mm, BYB-4-07F5080
Order No.: 07F5080
EAN: 4099891983826
MPN:
BYB-4-07F5080
Unit Price (€ / pc.)
0.2868 € *
Available: 530 pcs.
Total Price:
0.29 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2868 €
10 pcs.
0.2523 €
100 pcs.
0.2178 €
500 pcs.
0.2011 €
1000 pcs.
0.1833 €
*incl. VAT plus shipping costs
Subject to prior sale
Butt connector, BYB-4-07F5080, by.B
Butt connector with shrink tubing insulation, without adhesive, 0,5 to 1,5 mm², red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | butt connector | |
| Cable cross-section | 0.5-1.5 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Isolated | Yes | |
| Colour | red | |
| Material | PA | |
| shrinkable tubing | Yes | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
| Original Packaging | Bag with 100 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |