BYB-3-74S4930 | by.B
Multicolored Ribbon, Male to Female, 2.54mm,200mmWire Gauge 24AWG,Quantity 40PCS,Male to Female
Order No.: 74S4930
EAN: 4099891989743
MPN:
BYB-3-74S4930
Unit Price (€ / pc.)
6.2832 € *
Available: 94 pcs.
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2832 €
10 pcs.
5.8072 €
50 pcs.
5.4859 €
100 pcs.
5.1765 €
250 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible Ribbon Cable, BYB-3-74S4930, by.B
Flexible Ribbon Cable, 40 way, 2.45 x 40 pin, Male/Female, 200 mm, Tinned copper, 26 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper cable | |
| Version | with 40 pieces, AWG 24, plug to socket | |
| Suitable for | plug-in board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |