BYB-3-74S4780 | by.B
Multicolored Ribbon, Male to Male, 2.54x100Wire Gauge 24AWG,Quantity 40PCS,Male to Male
Order No.: 74S4780
EAN: 4099891989712
MPN:
BYB-3-74S4780
Unit Price (€ / pc.)
6.0095 € *
Available: 97 pcs.
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.5573 €
50 pcs.
5.2479 €
100 pcs.
4.9504 €
250 pcs.
4.7124 €
*incl. VAT plus shipping costs
Subject to prior sale
Flexible Ribbon Cable, BYB-3-74S4780, by.B
Flexible Ribbon Cable, 40 way, 2.45 x 40 pin, Male/Male, 100 mm, Tinned copper, 26 AWG.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper cable | |
| Version | with 40 pieces, AWG 24, plug to plug | |
| Suitable for | plug-in board |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Original Packaging | Bag with 100 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |