DX0505/GN/24 | BULGIN
Signal light, vandal-proof, 24 V (AC), 24 V (DC), 2.2 V, green, 100 mcd, Mounting Ø 12.1 mm, LED number: 1, DX0505/GN/24
Unit Price (€ / pc.)
32.1062 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
224.74 € *
Price list
Quantity
Price per unit*
7 pcs.
32.1062 €
18 pcs.
27.7032 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant LED signal lamps, type Bulgin DX0505.
Flat LED signal lamp, not flush with the panel, with high-quality stainless steel housing; Mounting diameter: 12 mm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C.
Technical attributes (type, rated voltage, light color, luminous intensity, rated current): DX0505/GN/24, 24 V AC/DC, green, 100 mcd, 25 mA
Technical specifications
Filter | Property | Value |
---|---|---|
Rated current | 25 mA | |
Number of LEDs | 1 | |
Rated voltage (AC) | 24 V | |
Assembly | screw mounting | |
Rated voltage (DC) | 24 V | |
Luminous intensity | 0.1 cd | |
Installation diameter | 12.1 mm | |
Farbe der Beleuchtung | green | |
Version | vandal-proof | |
Diode Diameter | 15 mm | |
Rated voltage | 2.2 V | |
Connection | solder connection/2.8 mm |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85414100 |
Country of origin | TN |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |