MPI002/TERM/WH | BULGIN
Vandal-proof pushbutton, 1 pole, green/blue, illuminated (white), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI002/TERM/WH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9943 € *
Available in 12 Days: 118 pcs. - if ordered today
Total Price:
43.99 € *
Price list
Quantity
Price per unit*
1 pcs.
43.9943 €
2 pcs.
41.1502 €
5 pcs.
38.6512 €
10 pcs.
35.9380 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.
Single-pole NO, screw terminals, made of stainless steel; Switching capacity: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.
With ring illumination, screw terminals, type MPI002.
Type: MPI002/TERM/WH, pushbutton, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green/blue | |
| Breaking capacity | 0.5 A/24 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | white | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |