MPI002/TERM/D4 | BULGIN
Vandal-proof pushbutton, 1 pole, red/blue, illuminated (red/blue), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI002/TERM/D4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.8380 € *
Available in 12 Days: 55 pcs. - if ordered today
Total Price:
47.84 € *
Price list
Quantity
Price per unit*
1 pcs.
47.8380 €
5 pcs.
45.3628 €
10 pcs.
42.4354 €
25 pcs.
38.6869 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.
Single-pole NO, screw terminals, made of stainless steel; Switching capacity: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.
With ring illumination, screw terminals, type MPI002.
Type: MPI002/TERM/D4, pushbutton, red-blue
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | red/blue | |
| Breaking capacity | 0.5 A/24 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/blue | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365011 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |