MPI002/TERM/D1 | BULGIN
Vandal-proof pushbutton, 1 pole, red/green, illuminated (red/green), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI002/TERM/D1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.4275 € *
Available: 7 pcs.
Available in 12 Days: 128 pcs. - if ordered today
Total Price:
32.43 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4275 €
5 pcs.
30.4759 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.
Single-pole NO, screw terminals, made of stainless steel; Switching capacity: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.
With ring illumination, screw terminals, type MPI002.
Type: MPI002/TERM/D1, pushbutton, red-green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | red/green | |
| Breaking capacity | 0.5 A/24 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |