MPI002/TERM/BL | BULGIN

Vandal-proof pushbutton, 1 pole, blue, illuminated  (blue), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI002/TERM/BL

Order No.: 12G2673
EAN: 4099889189810
MPN:
MPI002/TERM/BL
Series: Switches
MPI002/TERM/BL BULGIN Pushbutton Switches Image 1
MPI002/TERM/BL BULGIN Pushbutton Switches Image 2
MPI002/TERM/BL BULGIN Pushbutton Switches Image 3
MPI002/TERM/BL BULGIN Pushbutton Switches Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.2450 € *
Available: 5 pcs.
Available in 12 Days: 702 pcs. - if ordered today
Total Price:
42.25 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2450 €
2 pcs.
39.5199 €
5 pcs.
37.1280 €
10 pcs.
34.5100 €
*incl. VAT plus shipping costs
Subject to prior sale

Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.

Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching power: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.

With ring illumination, screw terminals, type MPI002.

Type: MPI002/TERM/BL, momentary pushbutton, blue

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 1 pole
Actuator colour blue
Breaking capacity 0.5 A/24 V
illuminated Yes
Farbe der Beleuchtung blue
Printed No
Vandal-proof Yes
Connection screw connection
Design round
contact surface gold-plated
Installation diameter 19 mm
Protection class IP66
Logistics
Property Value
Country of origin TN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No