MPI001/28/GN | BULGIN
Vandal-proof pushbutton, 1 pole, green, illuminated (green), 0.5 A/24 V, mounting Ø 19 mm, IP66, MPI001/28/GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.5778 € *
Available in 12 Days: 73 pcs. - if ordered today
Total Price:
43.58 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5778 €
10 pcs.
40.4600 €
25 pcs.
37.7587 €
50 pcs.
34.3315 €
*incl. VAT plus shipping costs
Subject to prior sale
Vandal resistant pushbutton, degree of protection IP 66, illuminated, type Bulgin MPI00.
Single-pole NO, screw terminals, made of stainless steel; Panel mount diameter: 19 mm. Switching power: 24 VDC/50 mA. Contact resistance: max. 100 mohm. Actuating force: 12 N. Degree of protection: IP 66. Operating temperatures: –30 to +70 °C.
With dot illumination and 2.8 mm tab terminals, type MPI001.
Type: MPI001/28/GN, pushbutton, green
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 1 pole | |
| Actuator colour | green | |
| Breaking capacity | 0.5 A/24 V | |
| illuminated | Yes | |
| Farbe der Beleuchtung | green | |
| Printed | No | |
| Vandal-proof | Yes | |
| Connection | screw connection | |
| Design | round | |
| contact surface | gold-plated | |
| Installation diameter | 19 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |