PXP6012/08P/CR | BULGIN

Panel plug, 8 pole, crimp connection, push pull, straight, PXP6012/08P/CR

Order No.: 67F5755
EAN: 4099889732177
MPN:
PXP6012/08P/CR
PXP6012/08P/CR BULGIN Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7552 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
10 pcs.
15.5176 €
25 pcs.
14.4466 €
50 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector for harsh environments, series 6000, type Bulgin PXP6.

With push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529; Degree of protection: IP 68. Insulation resistance: min. 10 Mohm at 500 V AC/DC. Contact resistance: max. 10 mohm. Material: PC/PBT, halogen-free. Inflammability class: UL 94 V-0. Contacts: nickel-plated brass (2 A gold-plated). Seals: silicon. Operating temperatures: - 40 to +120 °C. Cable entry: 4.0 to 10 mm. Certifications: CSA, UL.

Connectors, front panel mount, male contacts, for PXP6010, type PXP6012.

Technical attributes (type, number of poles, rated voltage/current, connections): PXP6012/08P/CR, 8-pole, 277 V AC/DC/10 A, crimp terminals

Technical specifications
Filter Property Value
Version flange plug
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking push pull
Assembly PCB mounting
Additional parts unequipped
contact surface nickel-plated
Shell Material PBT
Logistics
Property Value
Customs tariff number 85366990
Country of origin GB
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes