PXM6010/16P/CR/0910 | BULGIN
Plug, 16 pole, crimp connection, push pull, straight, PXM6010/16P/CR/0910
NCNR (non cancelable / non returnable)
Connectors with male contacts, type PXM6010.
Metal Version, with push/pull lock and 30° twist lock against unintentional disconnection, water-proof and dust-proof to EN 60529.
Number of poles: 16-pole
Rated voltage: 60 V AC/DC
Rated current: 3,0 A
Connections: Crimp termination
Degree of protection: IP 68
Insulation resistance: min. 10 Mohm at 500 V AC/DC
Contact resistance: max. 10 mohm
Material: PC/PBT, halogen-free
Inflammability class: UL 94 V-0
Contacts: nickel-plated brass
Housing: nickel-plated brass
Seals: Silicon
Operating temperatures: - 40 to +120 °C
Cable entry: 4.0 to 10 mm
Certifications: CSA, UL
Type: PXM6010/16P/CR/0910
.
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | push pull | |
| Cable diameter | 9 to 10 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | brass |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |