PX0686 | BULGIN
Plug E, 3 pole, cable assembly, screw connection, 1.0 mm², black, PX0686
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available: 29 pcs.
Available in 12 Days: 9,117 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
10 pcs.
7.8540 €
50 pcs.
7.1281 €
100 pcs.
6.4974 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, PX0686, BULGIN
This connector offers solutions to most mains powered equipment and cable applications.
Features
- Cable mounting
- Rewireable
- Screw terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| IEC designation | E | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | straight | |
| Cable cross-section | 1.0 mm² | |
| Cable diameter | 7.6 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |