PX0685 | BULGIN
Plug E, 3 pole, cable assembly, screw connection, black, PX0685
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2578 € *
Available: 57 pcs.
Total Price:
10.26 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2578 €
5 pcs.
9.7223 €
10 pcs.
9.1035 €
25 pcs.
8.2943 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled male IEC power connectors, type Bulgin PX0685.
For cable assembly, rewirable, screw terminals, choice of 4 cable positions; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: UL, CSA. Inflammability: UL 94 V-0.
Type: PX0685, angled male IEC power connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 3 pole | |
| IEC designation | E | |
| Colour | black | |
| Connection | screw connection | |
| Assembly | cable assembly | |
| Design | angled | |
| Cable diameter | 7.6 mm | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |