PF0016/10/63 | BULGIN
Combination element plug C18, 2 pole, snap-in, plug-in connection, black, PF0016/10/63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1650 €
50 pcs.
3.9151 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Combination connector, PF0016/10/63, BULGIN
IEC Connector Snap Fit To Panel Fused Inlet 2 Pin PF0016 Series 1 mm Panel Black 6.3 mm Tab Termination.
Features
- Snap Fit Panel Mount Fused IEC Inlets
- Single 5 mm x 20 mm fuse
- EN60 320-1 Standard Sheet C18 Class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 2 pole | |
| IEC designation | C18 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Panel thickness | 1 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |