PF0016/10/48 | BULGIN

Combination element plug C18, 2 pole, snap-in, plug-in connection, black, PF0016/10/48

Order No.: 41F0021
MPN:
PF0016/10/48
2 POLE FUSED INLET
Series: IEC Connectors
PF0016/10/48 BULGIN Device Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4629 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.46 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4629 €
10 pcs.
3.2487 €
50 pcs.
3.0464 €
100 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale

Combination connector, PF0016/10/48, BULGIN

IEC Connector Snap Fit To Panel Fused Inlet 2 Pin PF0016 Series 1 mm Panel Black 4.8 mm Tab Termination.

Features

  • Snap Fit Panel Mount Fused IEC Inlets
  • Single 5 mm x 20 mm fuse
  • EN60 320-1 Standard Sheet C18 Class II
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 2 pole
IEC designation C18
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available No
Switch illuminated No
Fuse holder present Yes
Line filter present No
Panel thickness 1 mm
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No