PX1001P04GY | BULGIN
Socket housing, for automotive high-power rectangular connectors, PX1001P04GY
Order No.: 41F0090
MPN:
PX1001P04GY
4 Contacts Female Power Rectangular
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9603 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
9.96 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9603 €
10 pcs.
9.3296 €
50 pcs.
8.7822 €
100 pcs.
8.4133 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX1001P04GY, BULGIN
The 4 Contacts Female Power Rectangular Grey Connector with Protective End Cap (PEC), and is IP68 rated when mated.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | automotive high-power rectangular connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |