PX1001P02GY | BULGIN
Socket housing, for automotive high-power rectangular connectors, PX1001P02GY
Order No.: 41F0089
MPN:
PX1001P02GY
2 Contacts Female Power Rectangular
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0920 € *
Available in 12 Days: 4,500 pcs. - if ordered today
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.5922 €
50 pcs.
7.1400 €
100 pcs.
6.8425 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX1001P02GY, BULGIN
The 2 Contacts Female Power Rectangular Grey Connector with Protective End Cap (PEC), and is IP68 rated when mated.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | automotive high-power rectangular connectors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |