PX0011P12AGY | BULGIN
Socket housing, for rectangular miniature plug, PX0011P12AGY
Order No.: 41F0049
MPN:
PX0011P12AGY
12 Contacts Female Miniature Rectan
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
6.75 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7473 €
10 pcs.
6.3189 €
50 pcs.
5.9500 €
100 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX0011P12AGY, BULGIN
The 12 Contacts Female Miniature Rectangular Grey Connector comes with a Protective End Cap (PEC) and is IP68 rated when mated.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |