PX0011P06GY | BULGIN
Socket housing, for rectangular miniature plug, PX0011P06GY
Order No.: 41F0048
MPN:
PX0011P06GY
6 Contacts Female Miniature Rectang
Series: Rectangular Power Connectors
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.6398 € *
Available in 12 Days: 1,995 pcs. - if ordered today
Total Price:
7.64 € *
Price list
Quantity
Price per unit*
1 pcs.
7.6398 €
10 pcs.
7.1638 €
50 pcs.
6.7354 €
100 pcs.
6.4498 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, PX0011P06GY, BULGIN
The 6 Contacts Female Miniature Rectangular Grey Connector comes with a Protective End Cap (PEC) and is IP68 rated when mated.
Features
- Wedge locks provided
- Crimp Terminals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | socket housing | |
| Suitable for | rectangular miniature plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |