MF-USML250-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 6 V (DC), 50 A, 5 A (trip), 2.5 A (hold), MF-USML250-2
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: On Request
SMD Fuse, MF-USML250-2, Bourns
SMD fuse, resettable, type: 1210, holding current: 2.5 A, tripping current: 5 A, rated voltage: 6 V, switching current: 50 A, approvals: VDE, UL, CSA
Features
- Surface mount packaging for automated assembly
- Small footprint (1210) and low profile for mobile applications with limited space
- RoHS compliant
- Halogen Free
Technical specifications
Filter | Property | Value |
---|---|---|
max. holding current | 2.5 A | |
Rated voltage (DC) | 6 V | |
Design | SMD 1210 | |
Rated current | 50 A | |
Trigger current | 5 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |