MF-USML450-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 6 V (DC), 50 A, 9 A (trip), 4.5 A (hold), MF-USML450-2
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
SMD Fuse, MF-USML450-2, Bourns
SMD fuse, resettable, type: 1210, holding current: 4.5 A, tripping current: 9 A, rated voltage: 6 V, switching current: 50 A, approvals: UL, CSA
Features
- Surface mount packaging for automated assembly
- Small footprint (1210) and low profile for mobile applications with limited space
- RoHS compliant
- Halogen Free
Technical specifications
Trigger current | 9 A | |
Design | SMD 1210 | |
max. holding current | 4.5 A | |
Rated voltage (DC) | 6 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |