MF-USML300-2 | Bourns Electronics GmbH
PTC fuse, self-resetting, SMD 1210, 6 V (DC), 50 A, 6 A (trip), 3 A (hold), MF-USML300-2
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Fuse, MF-USML300-2, Bourns
Features
- Surface mount packaging for automated assembly
- Small footprint size (1210) and low profile for space-constrained mobile applications
- Ultra-low resistance
- RoHS compliant
Technical specifications
Trigger current | 6 A | |
Design | SMD 1210 | |
max. holding current | 3 A | |
Rated voltage (DC) | 6 V | |
Rated current | 50 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85361010 |
MSL | MSL 1 |
Original Packaging | Reel with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |