PEC09-2125K-N0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC09-2125K-N0012

Order No.: 51G2657
EAN: 4099889453010
MPN:
PEC09-2125K-N0012
Series: PEC09
PEC09-2125K-N0012 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
1,487.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
1.4875 €

Incremental Encoder, PEC09-2125K-N0012, Bourns

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 12
Connection solder pin
Assembly PCB mounting
Length 32.05 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes