PEC09-2120K-S0012 | Bourns Electronics GmbH

Incremental encoder, 5 V, impulses 12, PEC09-2120K-S0012

Order No.: 51G2655
EAN: 4099889452990
MPN:
PEC09-2120K-S0012
Series: PEC09
PEC09-2120K-S0012 Bourns Electronics GmbH Motion Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2729 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
2,272.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
2.2729 €

Incremental Encoder, PEC09-2120K-S0012, Bourns

Features

  • Push switch option
  • Compact, rugged design
  • High reliability
  • Metal bushing/shaft
Technical specifications
Filter Property Value
Product type incremental encoder
Voltage 5 V
Pulses per revolution 12
Connection solder pin
Assembly PCB mounting
Length 33.3 mm
Logistics
Property Value
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes