SF-0603F400-2 | Bourns Electronics GmbH
SMD fuse SMD 0603, 4 A, F, 32 V (DC), 50 A breaking capacity, SF-0603F400-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 16 Weeks
SMD-Fuse, SF-0603F400-2, Bourns
Features
- Fast acting thin film chip fuse for overcurrent protection
- 1608 (EIA 0603) miniature footprint
- Surface mount packaging for automated assembly
- UL listed (UL 248-14)
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 0603 | |
| Enclosure | SMD | |
| Rated current | 4 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 32 V | |
| Breaking capacity | 50 A | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85361010 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |