SF-0603F100-2 | Bourns Electronics GmbH
SMD fuse SMD 0603, 1 A, F, 32 V (DC), 50 A breaking capacity, SF-0603F100-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8687 € *
Available: 4,915 pcs.
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD-Fuse, SF-0603F100-2, BOURNS
The SF-0603F100-2 is a SMT fast-acting fuse that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Fast acting thin film chip fuse for overcurrent protection
- 1608 miniature footprint
- Surface mount packaging for automated assembly
- RoHS-compatible and halogen free
Applications
- Portable memory
- LCD monitors
- Rechargeable battery pack
- Industrial controllers
- Digital cameras
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | SMD fuse | |
| Design | SMD 0603 | |
| Enclosure | SMD | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (DC) | 32 V | |
| Breaking capacity | 50 A | |
| Length | 1.6 mm | |
| Width | 0.8 mm | |
| Height | 0.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| MSL | MSL 1 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |