96028564 | Bopla

PC enclosure, (L x W x H) 239 x 300 x 120 mm, graphite gray (RAL 7024), IP66, 96028564

Order No.: 62H1569
EAN: 4058545000081
MPN:
96028564
Series: Bocube
96028564 Bopla General Purpose Enclosures Image 1
96028564 Bopla General Purpose Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
86.9295 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
86.93 € *
Price list
Quantity
Price per unit*
1 pcs.
86.9295 €
5 pcs.
78.2306 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96028564, Bopla

Enclosures, polycarbonate UL 94 V0, crystal-clear lid, 239 x 300 x 120, graphite grey.

Technical specifications
Filter Property Value
Material PC
Length 239 mm
Width 300 mm
Height 120 mm
Colour graphite gray
RAL number 7024
Degree of protection (IP) IP66
Logistics
Property Value
Customs tariff number 39269097
Country of origin RO
Compliance
Property Value
SVHC free Yes
RoHS conform Yes