96022135 | Bopla
PC enclosure, (L x W x H) 113 x 80 x 90 mm, light gray (RAL 7035), IP66, 96022135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7988 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.80 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7988 €
5 pcs.
24.1213 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 96022135, Bopla
Enclosures, polycarbonate UL 94 V0, crystal-clear lid, 113 x 80 x 90, light grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 113 mm | |
| Width | 80 mm | |
| Height | 90 mm | |
| Colour | light gray | |
| RAL number | 7035 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |