96022145 | Bopla

PC enclosure, (L x W x H) 113 x 80 x 40 mm, light gray (RAL 7035), IP66, 96022145

Order No.: 62H1536
EAN: 4058545225507
MPN:
96022145
Series: Bocube
96022145 Bopla General Purpose Enclosures Image 1
96022145 Bopla General Purpose Enclosures Image 2
96022145 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1939 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1939 €
5 pcs.
19.0638 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96022145, Bopla

Enclosures, polycarbonate UL 94 V0, crystal-clear lid, 113 x 80 x 40, light grey.

Technical specifications
Filter Property Value
Material PC
Length 113 mm
Width 80 mm
Height 40 mm
Colour light gray
RAL number 7035
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes