96026364 | Bopla
PC enclosure, (L x W x H) 271 x 170 x 120 mm, graphite gray (RAL 7024), IP66, 96026364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.5186 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
72.52 € *
Price list
Quantity
Price per unit*
1 pcs.
72.5186 €
5 pcs.
65.2715 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 96026364, Bopla
Enclosures, polycarbonate UL 94 V0, crystal-clear lid, 271 x 170 x 120, graphite grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PC | |
| Length | 271 mm | |
| Width | 170 mm | |
| Height | 120 mm | |
| Colour | graphite gray | |
| RAL number | 7024 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |