96026224 | Bopla

PC enclosure, (L x W x H) 271 x 125 x 60 mm, graphite gray (RAL 7024), IP66, 96026224

Order No.: 62H1557
EAN: 4058545385584
MPN:
96026224
Series: Bocube
96026224 Bopla General Purpose Enclosures Image 1
96026224 Bopla General Purpose Enclosures Image 2
96026224 Bopla General Purpose Enclosures Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.4560 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
50.46 € *
Price list
Quantity
Price per unit*
1 pcs.
50.4560 €
5 pcs.
45.4104 €
*incl. VAT plus shipping costs
Subject to prior sale

Enclosure, 96026224, Bopla

Enclosures, polycarbonate UL 94 V0, crystal-clear lid, 271 x 125 x 60, graphite grey.

Technical specifications
Filter Property Value
Material PC
Length 271 mm
Width 125 mm
Height 60 mm
Colour graphite gray
RAL number 7024
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin RO
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
RoHS conform Yes