84826100.HMT1 | Bopla
Aluminum enclosure kit, (L x W x H) 82 x 100 x 22 mm, black, IP65, 84826100.HMT1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.7341 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.73 € *
Price list
Quantity
Price per unit*
1 pcs.
39.7341 €
5 pcs.
35.7595 €
*incl. VAT plus shipping costs
Subject to prior sale
Enclosure, 84826100.HMT1, Bopla
Enclosure profile, horizontally-divided, 82 x 100 x 22 aluminium black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 82 mm | |
| Width | 100 mm | |
| Height | 22 mm | |
| Colour | black | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |